0.110" (2.79mm) Quick Connect Female 0.5 ~ 1.0mm² Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1491860000

DigiKey Part Number
281-1491860000-ND
Manufacturer
Manufacturer Product Number
1491860000
Description
VFSKHV/0,5-1,0/285
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 0.5 ~ 1.0mm² Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.756" (19.20mm)
Manufacturer
Weidmüller
Termination
Crimp
Packaging
Box
Wire Gauge
0.5 ~ 1.0mm²
Part Status
Active
Insulation
Fully Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Color
Red
Tab Width
0.110" (2.79mm)
Contact Material
Copper
Tab Thickness
0.020" (0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.28700€2.87
25€0.26880€6.72
50€0.25620€12.81
100€0.24380€24.38
300€0.22560€67.68
500€0.21760€108.80
1.000€0.20721€207.21
2.500€0.19422€485.55
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41140