
1496590000 | |
|---|---|
DigiKey Part Number | 281-1496590000-ND |
Manufacturer | |
Manufacturer Product Number | 1496590000 |
Description | KRN-M6/-50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 50mm² M6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 50mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.394" (10.01mm) | |
Diameter - Barrel OD | 0.551" (14.00mm) | |
Diameter - Ring ID | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.13000 | €3.13 |
| 10 | €2.65500 | €26.55 |
| 25 | €2.48880 | €62.22 |
| 50 | €2.37000 | €118.50 |
| 100 | €2.25670 | €225.67 |
| 300 | €2.08840 | €626.52 |
| 500 | €2.01450 | €1,007.25 |
| 1.000 | €1.91839 | €1,918.39 |
| 2.500 | €1.79839 | €4,495.97 |
| Unit Price without VAT: | €3.13000 |
|---|---|
| Unit Price with VAT: | €3.78730 |


