
1496920000 | |
|---|---|
DigiKey Part Number | 281-1496920000-ND |
Manufacturer | |
Manufacturer Product Number | 1496920000 |
Description | KRN-M6/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10mm² M6 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 10mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.177" (4.50mm) |
Stud/Tab Size M6 Stud | Diameter - Barrel OD 0.276" (7.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.252" (6.40mm) |
Width - Outer Edges 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.95900 | €9.59 |
| 25 | €0.89840 | €22.46 |
| 50 | €0.85560 | €42.78 |
| 100 | €0.81470 | €81.47 |
| 300 | €0.75387 | €226.16 |
| 500 | €0.72716 | €363.58 |
| 1.000 | €0.69244 | €692.44 |
| 2.500 | €0.64910 | €1,622.75 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.36730 |


