
1496990000 | |
|---|---|
DigiKey Part Number | 281-1496990000-ND |
Manufacturer | |
Manufacturer Product Number | 1496990000 |
Description | KRN-M8/-16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 16mm² M8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 16mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.331" (8.40mm) |
Stud/Tab Size M8 Stud | Diameter - Barrel OD 0.335" (8.50mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.331" (8.40mm) |
Width - Outer Edges 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.31900 | €13.19 |
| 25 | €1.23600 | €30.90 |
| 50 | €1.17720 | €58.86 |
| 100 | €1.12080 | €112.08 |
| 300 | €1.03717 | €311.15 |
| 500 | €1.00044 | €500.22 |
| 1.000 | €0.95269 | €952.69 |
| 2.500 | €0.89307 | €2,232.68 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.87550 |


