
1505850000 | |
|---|---|
DigiKey Part Number | 1505850000-ND |
Manufacturer | |
Manufacturer Product Number | 1505850000 |
Description | HSS 1.0-3.2 EL W 30M-WHITE 3:1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Material | Polyolefin (PO) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.93000 | €98.93 |
| 10 | €84.09400 | €840.94 |
| 25 | €78.83480 | €1,970.87 |
| 50 | €75.07620 | €3,753.81 |
| 100 | €72.93950 | €7,293.95 |
| Unit Price without VAT: | €98.93000 |
|---|---|
| Unit Price with VAT: | €119.70530 |











