Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1524680000 | |
|---|---|
DigiKey Part Number | 281-1524680000-ND |
Manufacturer | |
Manufacturer Product Number | 1524680000 |
Description | BLT 5.08HC/05/180F SN BK BX SO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-2.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - TOP Clamp | Wire Strip Length 13mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 27A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.480" (12.20mm) |
Current - UL 17 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1524670000 | Weidmüller | 0 | 281-1524670000-ND | €10.82479 | Parametric Equivalent |
| 1524690000 | Weidmüller | 0 | 281-1524690000-ND | €10.82479 | Parametric Equivalent |
| 1844250000 | Weidmüller | 0 | 1844250000-ND | €7.80458 | Parametric Equivalent |
| 2465250000 | Weidmüller | 0 | 281-2465250000-ND | €10.39979 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €10.82479 | €519.59 |
| Unit Price without VAT: | €10.82479 |
|---|---|
| Unit Price with VAT: | €13.09800 |


