
1527230000 | |
|---|---|
DigiKey Part Number | 1527230000-ND |
Manufacturer | |
Manufacturer Product Number | 1527230000 |
Description | PZ 6 ROTO L ZERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 6.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €280.87000 | €280.87 |
| 5 | €260.34600 | €1,301.73 |
| 10 | €251.98400 | €2,519.84 |
| 25 | €241.35400 | €6,033.85 |
| Unit Price without VAT: | €280.87000 |
|---|---|
| Unit Price with VAT: | €339.85270 |











