
1561920000 | |
|---|---|
DigiKey Part Number | 1561920000-ND |
Manufacturer | |
Manufacturer Product Number | 1561920000 |
Description | WPD 100 2X25/6X10 BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 101 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-8 AWG | |
Load Side Wire/Stud Size | 4-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 101 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.94000 | €22.94 |
| 10 | €16.47500 | €164.75 |
| 25 | €14.76800 | €369.20 |
| 50 | €13.75820 | €687.91 |
| 100 | €12.95320 | €1,295.32 |
| 250 | €12.14484 | €3,036.21 |
| 500 | €11.68712 | €5,843.56 |
| Unit Price without VAT: | €22.94000 |
|---|---|
| Unit Price with VAT: | €27.75740 |



