1 Pole Power Distribution Block 125 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1562170000

DigiKey Part Number
281-4519-ND
Manufacturer
Manufacturer Product Number
1562170000
Description
WPD 105 1X35+1X16/2X25+3X16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 125 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
5
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
1000 V
Current Rating (Amps)
125 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€56.36000€56.36
10€41.43200€414.32
25€37.71320€942.83
50€35.55380€1,777.69
100€33.85340€3,385.34
250€32.16444€8,041.11
Manufacturers Standard Package
Unit Price without VAT:€56.36000
Unit Price with VAT:€68.19560