PG29 Locknut Nut 1.614" (41.00mm) Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1719210000

DigiKey Part Number
1719210000-ND
Manufacturer
Manufacturer Product Number
1719210000
Description
LOCK NUT 41.00MM BRASS PG29
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PG29 Locknut Nut 1.614" (41.00mm) Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
PG29
Thickness
0.157" (4.00mm)
Width
1.614" (41.00mm)
Material
Brass
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.19000€2.19
5€1.85800€9.29
10€1.74100€17.41
25€1.60520€40.13
50€1.51500€75.75
100€1.43430€143.43
250€1.34056€335.14
500€1.27824€639.12
1.000€1.22244€1,222.44
Manufacturers Standard Package
Unit Price without VAT:€2.19000
Unit Price with VAT:€2.64990