1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
1815430000
1815430000

1815430000

DigiKey Part Number
281-5922-ND
Manufacturer
Manufacturer Product Number
1815430000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24A
Manufacturer
Weidmüller
Voltage - IEC
690 V
Series
Current - UL
5 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.5-2.5mm²
Number of Positions
1
Color
Beige
Positions Per Level
1
Operating Temperature
-50°C ~ 120°C
Number of Levels
1
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
10mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Thermoplastic, Wemid
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.30000€1.30
10€1.10500€11.05
25€1.03560€25.89
50€0.98600€49.30
100€0.93890€93.89
250€0.88008€220.02
500€0.83806€419.03
1.000€0.79805€798.05
2.500€0.74810€1,870.25
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.57300