
1825790000 | |
|---|---|
DigiKey Part Number | 281-2053-ND |
Manufacturer | |
Manufacturer Product Number | 1825790000 |
Description | TERM BLK 2POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825790000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1869890000 | Weidmüller | 69 | 281-8292-ND | €1.26000 | Parametric Equivalent |
| YO0221500000G | Amphenol Anytek | 11.711 | 609-3918-ND | €0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.91400 | €9.14 |
| 25 | €0.79600 | €19.90 |
| 69 | €0.68725 | €47.42 |
| 138 | €0.62674 | €86.49 |
| 276 | €0.57678 | €159.19 |
| 552 | €0.53627 | €296.02 |
| 1.035 | €0.50661 | €524.34 |
| 5.037 | €0.45504 | €2,292.04 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.52460 |

