
1869760000 | |
|---|---|
DigiKey Part Number | 1869760000-ND |
Manufacturer | |
Manufacturer Product Number | 1869760000 |
Description | TERM BLK 4POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869760000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.74000 | €2.74 |
| 10 | €1.95400 | €19.54 |
| 25 | €1.70680 | €42.67 |
| 50 | €1.55040 | €77.52 |
| 100 | €1.42000 | €142.00 |
| 250 | €1.28376 | €320.94 |
| 500 | €1.20404 | €602.02 |
| 1.000 | €1.14097 | €1,140.97 |
| 5.000 | €1.04258 | €5,212.90 |
| Unit Price without VAT: | €2.74000 |
|---|---|
| Unit Price with VAT: | €3.31540 |










