
1870210000 | |
|---|---|
DigiKey Part Number | 1870210000-ND |
Manufacturer | |
Manufacturer Product Number | 1870210000 |
Description | TERM BLK 2POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1870210000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.92200 | €9.22 |
| 25 | €0.80240 | €20.06 |
| 59 | €0.70797 | €41.77 |
| 118 | €0.64458 | €76.06 |
| 295 | €0.57705 | €170.23 |
| 531 | €0.54262 | €288.13 |
| 1.003 | €0.51201 | €513.55 |
| 5.015 | €0.45879 | €2,300.83 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.53670 |

