1946230000
cms-photo-disclaimer
1946230000
1946230000
1946230000

1946230000

cms-digikey-product-number
1946230000-ND
cms-manufacturer
cms-manufacturer-product-number
1946230000
cms-description
ZDU 2.5-2/3AN WHITE
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
Terminal Block Connector 3 Position Feed Through White 12-26 AWG
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
21 A
Voltage - IEC
550V
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 20
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1€3.04000€3.04
10€2.16900€21.69
25€1.89520€47.38
50€1.72340€86.17
100€1.58060€158.06
250€1.43148€357.87
500€1.34446€672.23
1.000€1.27569€1,275.69
5.000€1.16859€5,842.95
cms-manufacturer-standard-package
Unit Price without VAT:€3.04000
Unit Price with VAT:€3.67840