Fiber Optic Plug Connector SC Duplex Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963270000

DigiKey Part Number
1963270000-ND
Manufacturer
Manufacturer Product Number
1963270000
Description
CONN FIBER SC PLUG DUPLX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Duplex Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
10.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Silver
Boot Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Cable Clamp, Strain Relief
Attenuation - Typ
-0.4dB
Reflection
-30dB
Housing Material
Zinc Die Cast
Ferrule Material
-
Body Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 70°C
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€79.05000€790.50
Manufacturers Standard Package
Unit Price without VAT:€79.05000
Unit Price with VAT:€95.65050