
1993590000 | |
|---|---|
DigiKey Part Number | 281-1993590000-ND |
Manufacturer | |
Manufacturer Product Number | 1993590000 |
Description | END PLATE (TERMINALS), 87.25 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.15100 | €11.51 |
| 25 | €1.07880 | €26.97 |
| 50 | €1.02740 | €51.37 |
| 100 | €0.97830 | €97.83 |
| 250 | €0.91696 | €229.24 |
| 500 | €0.87320 | €436.60 |
| 1.000 | €0.83152 | €831.52 |
| 2.500 | €0.77948 | €1,948.70 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.64560 |

