
2437710000 | |
|---|---|
DigiKey Part Number | 281-2437710000-ND |
Manufacturer | |
Manufacturer Product Number | 2437710000 |
Description | HS 4.2-12.7/25 MM W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.82" W x 1.00" L (20.9mm x 25.4mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.82" W x 1.00" L (20.9mm x 25.4mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.64726 | €647.26 |
| 2.000 | €0.61636 | €1,232.72 |
| 3.000 | €0.59899 | €1,796.97 |
| 4.000 | €0.58696 | €2,347.84 |
| 5.000 | €0.57780 | €2,889.00 |
| 6.000 | €0.57042 | €3,422.52 |
| 7.000 | €0.56425 | €3,949.75 |
| 8.000 | €0.55896 | €4,471.68 |
| 9.000 | €0.55434 | €4,989.06 |
| Unit Price without VAT: | €0.64726 |
|---|---|
| Unit Price with VAT: | €0.78318 |



