2465250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €10.82479
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €10.82479
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €10.82479
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €7.80458
Datasheet
Image for 2465250000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2465250000

DigiKey Part Number
281-2465250000-ND
Manufacturer
Manufacturer Product Number
2465250000
Description
BLT 5.08HC/05/180F SN BK BX SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
14-26 AWG
Series
Wire Gauge or Range - mm²
0.2-2.5mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 100°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
5
Features
Mating Flange, Retention Latches (Non-Wire Side)
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - TOP Clamp
Wire Strip Length
13mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
27A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
400 V
Insulation Height
0.480" (12.20mm)
Current - UL
17 A
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1524670000Weidmüller0281-1524670000-ND€10.82479Parametric Equivalent
1524680000Weidmüller0281-1524680000-ND€10.82479Parametric Equivalent
1524690000Weidmüller0281-1524690000-ND€10.82479Parametric Equivalent
1844250000Weidmüller01844250000-ND€7.80458Parametric Equivalent
Available To Order
Factory Stock: 48
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48€10.39979€499.19
Manufacturers Standard Package
Unit Price without VAT:€10.39979
Unit Price with VAT:€12.58375