Energy Monitor LCD - Black Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500880000

DigiKey Part Number
281-2500880000-ND
Manufacturer
Manufacturer Product Number
2500880000
Description
ENERGY MONITOR LCD PANEL MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage
Measuring Range
1 ~ 5A, 277 ~ 480VAC
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
3, 3, 3
Display Characters - Height
-
Output Type
Digital (4)
Voltage - Supply
90 ~ 277VAC, 90 ~ 250VDC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€394.56000€394.56
10€353.23400€3,532.34
25€342.23400€8,555.85
Manufacturers Standard Package
Unit Price without VAT:€394.56000
Unit Price with VAT:€477.41760

Other Suppliers on DigiKey

45In Stock
Ships from WEC