



2534370000 | |
|---|---|
DigiKey Part Number | 281-2534370000-ND |
Manufacturer | |
Manufacturer Product Number | 2534370000 |
Description | A2C 4 BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Brown | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.52300 | €15.23 |
| 25 | €1.32800 | €33.20 |
| 50 | €1.20360 | €60.18 |
| 100 | €1.09930 | €109.93 |
| 300 | €0.97117 | €291.35 |
| 500 | €0.92500 | €462.50 |
| 1.000 | €0.87370 | €873.70 |
| 5.000 | €0.79337 | €3,966.85 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.56520 |

