cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2562750000

DigiKey Part Number
281-2562750000-ND
Manufacturer
Manufacturer Product Number
2562750000
Description
WSI 6/LD 30-70V LLC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect, Feed Through Red 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
7.9mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
6.3 A
Voltage - UL
70V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.34-10mm²
Features
LED
Color
Red
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50€15.11500€755.75
Manufacturers Standard Package
Unit Price without VAT:€15.11500
Unit Price with VAT:€18.28915