



2564350000 | |
|---|---|
DigiKey Part Number | 281-2564350000-ND |
Manufacturer | |
Manufacturer Product Number | 2564350000 |
Description | WSI 4/LD 10-36V AC/DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.20000 | €27.20 |
| 10 | €19.60000 | €196.00 |
| 25 | €17.61640 | €440.41 |
| 50 | €16.44800 | €822.40 |
| 100 | €15.51850 | €1,551.85 |
| 250 | €14.58736 | €3,646.84 |
| 500 | €14.06096 | €7,030.48 |
| Unit Price without VAT: | €27.20000 |
|---|---|
| Unit Price with VAT: | €32.91200 |


