
7760051004 | |
|---|---|
DigiKey Part Number | 281-7760051004-ND |
Manufacturer | |
Manufacturer Product Number | 7760051004 |
Description | MEASURING DEVICE ELECTRICAL QUAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - Black Characters, Backlight Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current (3-Phase), Frequency, Voltage | |
Measuring Range | 0 ~ 5A, 138 ~ 480VAC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 4, 4 | |
Display Characters - Height | - | |
Output Type | Analog | |
Voltage - Supply | 85 ~ 275VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €122.78000 | €122.78 |
| 10 | €108.81100 | €1,088.11 |
| Unit Price without VAT: | €122.78000 |
|---|---|
| Unit Price with VAT: | €148.56380 |


