
8537390000 | |
|---|---|
cms-digikey-product-number | 8537390000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 8537390000 |
cms-description | INTERFACE MOD DSUB MALE 15POS |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | 15 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-24 AWG |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket, 4-40 Mating Thread | |
Positions / Poles | 15 | |
Features | - | |
Voltage - Rated | 125VAC, 150VDC | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 2.362" (60.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | 14-24 AWG |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €72.59000 | €72.59 |
| Unit Price without VAT: | €72.59000 |
|---|---|
| Unit Price with VAT: | €87.83390 |
















