
8941350020 | |
|---|---|
DigiKey Part Number | 281-8941350020-ND |
Manufacturer | |
Manufacturer Product Number | 8941350020 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.14000 | €21.14 |
| 10 | €17.96100 | €179.61 |
| 25 | €16.83640 | €420.91 |
| 50 | €16.03320 | €801.66 |
| 100 | €15.26820 | €1,526.82 |
| 250 | €14.31340 | €3,578.35 |
| 500 | €13.63106 | €6,815.53 |
| Unit Price without VAT: | €21.14000 |
|---|---|
| Unit Price with VAT: | €25.57940 |

