Blue Wire Ferrule Connector T 18 AWG (0.75mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005140000

DigiKey Part Number
9005140000-ND
Manufacturer
Manufacturer Product Number
9005140000
Description
H0 75/16T ZH HBL SV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector T 18 AWG (0.75mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
T
Size
18 AWG (0.75mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.08826€44.13
Manufacturers Standard Package
Unit Price without VAT:€0.08826
Unit Price with VAT:€0.10679