
9018690000 | |
|---|---|
DigiKey Part Number | 9018690000-ND |
Manufacturer | |
Manufacturer Product Number | 9018690000 |
Description | CONN FERRULE 2 X 17AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 17 AWG (1.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09800 | €0.98 |
| 25 | €0.09160 | €2.29 |
| 50 | €0.08720 | €4.36 |
| 100 | €0.08310 | €8.31 |
| 250 | €0.07788 | €19.47 |
| 500 | €0.07414 | €37.07 |
| 1.000 | €0.07060 | €70.60 |
| 2.500 | €0.06618 | €165.45 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |









