
9021060000 | |
|---|---|
DigiKey Part Number | 9021060000-ND |
Manufacturer | |
Manufacturer Product Number | 9021060000 |
Description | CONN FERRULE 18AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.08440 | €2.11 |
| 50 | €0.08040 | €4.02 |
| 100 | €0.07650 | €7.65 |
| 250 | €0.07168 | €17.92 |
| 500 | €0.06824 | €34.12 |
| 1.000 | €0.06498 | €64.98 |
| 2.500 | €0.06091 | €152.28 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12100 |













