White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
9028280000
9028280000

9028280000

DigiKey Part Number
281-6148-ND
Manufacturer
Manufacturer Product Number
9028280000
Description
CONN FERRULE 18AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.086
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.07300€0.73
25€0.06880€1.72
50€0.06520€3.26
100€0.06220€6.22
250€0.05828€14.57
500€0.05550€27.75
1.000€0.05284€52.84
2.500€0.04952€123.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680