Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9102003200

DigiKey Part Number
9102003200-ND
Manufacturer
Manufacturer Product Number
9102003200
Description
CIR BRKR 15A 250VAC 80VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Weidmüller
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Obsolete
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7940102165Weidmüller39281-7940102165-ND€83.62000Parametric Equivalent
9102003200Weidmüller704381-9102003200-ND€47.17000Parametric Equivalent
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€69.94000€69.94
Manufacturers Standard Package
Unit Price without VAT:€69.94000
Unit Price with VAT:€84.62740