
9457740060 | |
|---|---|
DigiKey Part Number | 281-7519-ND |
Manufacturer | |
Manufacturer Product Number | 9457740060 |
Description | CBL 4POS RCPT RA TO WIRE 1.97' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.97' (600.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.36000 | €13.36 |
| 10 | €11.35300 | €113.53 |
| 25 | €10.64200 | €266.05 |
| 50 | €10.13400 | €506.70 |
| 100 | €9.65040 | €965.04 |
| 250 | €9.04664 | €2,261.66 |
| 500 | €8.61526 | €4,307.63 |
| 1.000 | €8.20467 | €8,204.67 |
| Unit Price without VAT: | €13.36000 |
|---|---|
| Unit Price with VAT: | €16.16560 |











