
SP1315/S7-C | |
|---|---|
DigiKey Part Number | 5040-SP1315/S7-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1315/S7-C |
Description | CONN RCPT FEMALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 125V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 10 | €3.15300 | €31.53 |
| 25 | €2.97280 | €74.32 |
| 50 | €2.79280 | €139.64 |
| 100 | €2.61290 | €261.29 |
| 250 | €2.43304 | €608.26 |
| 500 | €2.25312 | €1,126.56 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.35600 |


