
SP1712/P3-1C | |
|---|---|
DigiKey Part Number | 5040-SP1712/P3-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP1712/P3-1C |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 500V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.89000 | €3.89 |
| 10 | €3.40100 | €34.01 |
| 25 | €3.20640 | €80.16 |
| 50 | €3.01220 | €150.61 |
| 100 | €2.81780 | €281.78 |
| 250 | €2.62352 | €655.88 |
| 500 | €2.42916 | €1,214.58 |
| Unit Price without VAT: | €3.89000 |
|---|---|
| Unit Price with VAT: | €4.70690 |



