
82915055 | |
|---|---|
DigiKey Part Number | 2582-82915055-ND |
Manufacturer | |
Manufacturer Product Number | 82915055 |
Description | LED PERM./BLINK/ROT. BEACON BM 2 |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED Screw Terminal |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Termination Style Screw Terminal |
Type Optical Element | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lamp Type LED | Operating Temperature -20°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26111070 | WERMA USA Inc. | 0 | 2582-26111070-ND | €132.94000 | MFR Recommended |


