MKS0B041000F00MSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS0B041000F00KSC9

DigiKey Part Number
1928-1598-ND
Manufacturer
Manufacturer Product Number
MKS0B041000F00KSC9
Description
CAP FILM 1UF 10% 50VDC RAD
Customer Reference
Detailed Description
1 µF Film Capacitor 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS0B041000F00KSC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.181" L x 0.217" W (4.60mm x 5.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.098" (2.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.