
MKS0B041000F00MSSD | |
|---|---|
DigiKey Part Number | 1928-1599-ND |
Manufacturer | |
Manufacturer Product Number | MKS0B041000F00MSSD |
Description | CAP FILM 1UF 20% 50VDC RAD |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS0B041000F00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.217" W (4.60mm x 5.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.08300 | €10.83 |
| 50 | €0.87320 | €43.66 |
| 100 | €0.80840 | €80.84 |
| 500 | €0.69876 | €349.38 |
| 1.000 | €0.66482 | €664.82 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.96020 |

