
MKS0C021000B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1601-ND |
Manufacturer | |
Manufacturer Product Number | MKS0C021000B00JSSD |
Description | CAP FILM 10000PF 5% 63VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS0C021000B00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.098" W (4.60mm x 2.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.61300 | €6.13 |
| 50 | €0.47980 | €23.99 |
| 100 | €0.43880 | €43.88 |
| 500 | €0.36962 | €184.81 |
| 1.000 | €0.34817 | €348.17 |
| 2.500 | €0.32555 | €813.88 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14950 |

