MKS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS0C022200B00MSSD

DigiKey Part Number
1928-1608-ND
Manufacturer
Manufacturer Product Number
MKS0C022200B00MSSD
Description
CAP FILM 0.022UF 20% 63VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS0C022200B00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.181" L x 0.098" W (4.60mm x 2.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.098" (2.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.020
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.47200€4.72
50€0.36520€18.26
100€0.33200€33.20
500€0.27606€138.03
1.000€0.25876€258.76
2.500€0.24049€601.23
5.000€0.22948€1,147.40
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.89540