
MKS0C033300D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1614-ND |
Manufacturer | |
Manufacturer Product Number | MKS0C033300D00KSSD |
Description | CAP FILM 0.33UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS0C033300D00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.150" W (4.60mm x 3.80mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.62900 | €6.29 |
| 50 | €0.49320 | €24.66 |
| 100 | €0.45130 | €45.13 |
| 500 | €0.38052 | €190.26 |
| 1.000 | €0.35864 | €358.64 |
| 2.500 | €0.33553 | €838.82 |
| 5.000 | €0.32160 | €1,608.00 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.18580 |

