
MKS0F013300B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1617-ND |
Manufacturer | |
Manufacturer Product Number | MKS0F013300B00MSSD |
Description | CAP FILM 3300PF 20% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS0F013300B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.098" W (4.60mm x 2.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50100 | €5.01 |
| 50 | €0.38800 | €19.40 |
| 100 | €0.35320 | €35.32 |
| 500 | €0.29450 | €147.25 |
| 1.000 | €0.27636 | €276.36 |
| 2.500 | €0.25721 | €643.02 |
| 5.000 | €0.24566 | €1,228.30 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.95590 |

