MKS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS0F016800B00MSSD

DigiKey Part Number
1928-1620-ND
Manufacturer
Manufacturer Product Number
MKS0F016800B00MSSD
Description
CAP FILM 6800PF 20% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS0F016800B00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.181" L x 0.098" W (4.60mm x 2.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.098" (2.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.963
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.80000€0.80
10€0.51100€5.11
50€0.39680€19.84
100€0.36150€36.15
500€0.30172€150.86
1.000€0.28325€283.25
2.500€0.26375€659.38
5.000€0.25200€1,260.00
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96800