MKS4U011003C00KSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS0F026800E00KSSD

DigiKey Part Number
1928-1621-ND
Manufacturer
Manufacturer Product Number
MKS0F026800E00KSSD
Description
CAP FILM 0.068UF 10% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS0F026800E00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.098" (2.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.497
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.23000€1.23
10€0.80500€8.05
50€0.63960€31.98
100€0.58840€58.84
500€0.50194€250.97
1.000€0.47517€475.17
2.500€0.44691€1,117.27
5.000€0.42988€2,149.40
Manufacturers Standard Package
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.48830