MKS2B051001N00JSSD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €1.42151
Datasheet
MKS2B051001N00JSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2B051001N00JSSD

DigiKey Part Number
1928-1631-ND
Manufacturer
Manufacturer Product Number
MKS2B051001N00JSSD
Description
CAP FILM 10UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
10 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS2B051001N00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.433" W (7.20mm x 11.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes