
MKS2C031001A00KC00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031001A00KC00CT-ND - Cut Tape (CT) 1928-MKS2C031001A00KC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00KC00 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33600 | €3.36 |
| 50 | €0.25480 | €12.74 |
| 100 | €0.22980 | €22.98 |
| 500 | €0.18780 | €93.90 |
| 1.000 | €0.17480 | €174.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | €0.15961 | €446.91 |
| 5.600 | €0.15161 | €849.02 |
| 8.400 | €0.14760 | €1,239.84 |
| 14.000 | €0.14315 | €2,004.10 |
| 19.600 | €0.14055 | €2,754.78 |
| 28.000 | €0.13805 | €3,865.40 |
| 33.600 | €0.13687 | €4,598.83 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

