
C3M0160120J-TR | |
|---|---|
DigiKey Part Number | 1697-C3M0160120J-TR-ND - Tape & Reel (TR) 1697-C3M0160120J-TRCT-ND - Cut Tape (CT) 1697-C3M0160120J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0160120J-TR |
Description | SIC, MOSFET, 160M, 1200V, TO-263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) 90W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 2.33mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 15 V |
Series | Vgs (Max) +15V, -4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 632 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 208mOhm @ 8.5A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.20000 | €6.20 |
| 10 | €4.19900 | €41.99 |
| 100 | €3.15980 | €315.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.64431 | €2,115.45 |
| 1.600 | €2.58157 | €4,130.51 |
| Unit Price without VAT: | €6.20000 |
|---|---|
| Unit Price with VAT: | €7.50200 |

