
C3M0350120J-TR | |
|---|---|
DigiKey Part Number | 1697-C3M0350120J-TR-ND - Tape & Reel (TR) 1697-C3M0350120J-TRCT-ND - Cut Tape (CT) 1697-C3M0350120J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0350120J-TR |
Description | SIC, MOSFET, 350M,1200V, TO-263- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 7.2A (Tc) 40.8W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 15 V |
Series | Vgs (Max) +15V, -4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 345 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 40.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 455mOhm @ 3.6A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.08000 | €5.08 |
| 10 | €3.40100 | €34.01 |
| 100 | €2.45010 | €245.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.09093 | €1,672.74 |
| 1.600 | €1.97602 | €3,161.63 |
| Unit Price without VAT: | €5.08000 |
|---|---|
| Unit Price with VAT: | €6.14680 |










