160 x 120 Integral Thermal Ethernet, RS485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEV-160-W-HT-M12

DigiKey Part Number
5836-SEV-160-W-HT-M12TB-ND
Manufacturer
Manufacturer Product Number
SEV-160-W-HT-M12
Description
SAFETIS EV M12 Fire Sensor 400C
Customer Reference
Detailed Description
160 x 120 Integral Thermal Ethernet, RS485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Workswell
Series
Packaging
Bulk
Part Status
Active
Resolution
160 x 120
Shutter
Integral
Lens Mount
-
Type
Thermal
Interface
Ethernet, RS485
Pixel Size
12µm x 12µm
Size / Dimension
3.126" L x 2.537" W (79.40mm x 64.45mm)
Height (Max)
4.016" (102.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Workswell
A separate €21.25 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,248.38000€1,248.38
Unit Price without VAT:€1,248.38000
Unit Price with VAT:€1,510.53980