OSTTA024163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTTA024163
OSTTA024163
OSTTA024163

OSTTA024163

DigiKey Part Number
ED2580-ND
Manufacturer
Manufacturer Product Number
OSTTA024163
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.913
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.45300€4.53
25€0.39520€9.88
50€0.35600€17.80
100€0.32170€32.17
250€0.28432€71.08
500€0.26160€130.80
1.000€0.24316€243.16
5.000€0.21358€1,067.90
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.73810