
1312121320437 | |
|---|---|
DigiKey Part Number | 732-1312121320437TR-ND - Tape & Reel (TR) 732-1312121320437CT-ND - Cut Tape (CT) 732-1312121320437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1312121320437 |
Description | ADDRESS LED WITH INTERGRATED CON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting WL-ICLED 1 LED Discrete Red, Green, Blue (RGB) 2.20mm L x 2.20mm W |
Datasheet | Datasheet |
EDA/CAD Models | 1312121320437 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.20mm L x 2.20mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.47500 | €4.75 |
| 100 | €0.38870 | €38.87 |
| 1.000 | €0.32821 | €328.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.25652 | €897.82 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70180 |










